Festo, 5428874 Electrical Linear Actuator, Stroke Length: 175 mm, 60kg
- RS Stock No.:
- 196-282
- Mfr. Part No.:
- EPCC-BS-45-175-10P-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,146.16
(exc. GST)
$1,260.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,146.16 |
*price indicative
- RS Stock No.:
- 196-282
- Mfr. Part No.:
- EPCC-BS-45-175-10P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 175mm | |
| Model Number | 5428874 | |
| Maximum Load | 60kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 175mm | ||
Model Number 5428874 | ||
Maximum Load 60kg | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder is a cutting edge solution designed for precision motion control in demanding industrial applications. Engineered with a ball screw drive, this product combines robust performance with the versatility that modern manufacturing environments require. Ideal for both horizontal and vertical load applications, it seamlessly integrates with a range of motor types, including stepper and servo motors. The inclusion of a proximity switch for position detection enhances operational reliability, enabling precise movements and high repetition accuracy.
Offers maximum acceleration capabilities for swift operations
Compatible with multiple motor types to suit diverse applications
Provides a high degree of corrosion resistance for longevity
Incorporates a robust male thread piston rod end for versatile mounting options
Lifetime lubrication significantly reduces maintenance effort
Optimised for energy efficiency and precise load handling
- RS Stock No. 0195950
- Mfr. Part No. EPCC-BS-60-175-5P-A
Each
$1,279.95
- RS Stock No. 0195373
- Mfr. Part No. EPCC-BS-60-175-12P-A
Each
$1,279.95
- RS Stock No. 0196333
- Mfr. Part No. EPCC-BS-32-175-8P-A
Each
$969.63
- RS Stock No. 0196352
- Mfr. Part No. EPCC-BS-60-75-5P-A
Each
$1,218.65












