- RS Stock No.:
- 625-0352
- Mfr. Part No.:
- BNS 33-12Z-2187-2M
- Brand:
- Schmersal
View this category
12 In AU stock for next working day delivery
66 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$199.06
(exc. GST)
$218.97
(inc. GST)
units | Per unit |
1 + | $199.06 |
- RS Stock No.:
- 625-0352
- Mfr. Part No.:
- BNS 33-12Z-2187-2M
- Brand:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details

Schmersal Magnetic Safety Switch, 120 V AC/DC - BNS33 Series - BNS 33-12Z-2187-2M
Use this magnetic safety switch from Schmersal's BNS33 series on machine guards in hazardous industrial environments. It has a safe switch-on distance of 5 mm and switch-off distance of 15 mm, so it doesn't need direct contact to be activated. The switch is housed in a reinforced glass-fibre thermoplastic enclosure to protect it from mechanical wear.
Features and Benefits
Compact dimensions of x 88.5 (length) x 25 (width) x 13 mm (height) for use in tight spaces
IP67 (ingress protection) rated enclosure that's protected from dust and submersion for up to 30 minutes in 1 m of water, for industrial settings
Concealed mounting possible for discreet installation
IP67 (ingress protection) rated enclosure that's protected from dust and submersion for up to 30 minutes in 1 m of water, for industrial settings
Concealed mounting possible for discreet installation
Application Information
Industrial machinery
Electrical control systems
Assembly lines
Electrical control systems
Assembly lines
When would I use a magnetic safety switch?
Magnetic non-contact safety switches are used in settings where contamination must be kept to a minimum, as they're easily cleaned and meet the highest hygiene standards. They're also suitable for applications where precise guidance of the protective device is difficult, for example on a production line.
Specifications
Attribute | Value |
Supply Voltage | 120V ac/dc |
Housing Material | Plastic |
Connection Type | Cable |
Actuator Type | Coded |
Sensor Principle | Magnetic |
Actuator Included | No |
Series | BNS33 |
IP Rating | IP67 |
Depth | 13mm |
Safety Category | 4 |
Length | 88mm |
Width | 50mm |