Festo ELGT, 8124429 Electrical Linear Actuator, 1m/s, 600 mm

Subtotal (1 unit)*

$3,890.42

(exc. GST)

$4,279.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,890.42

*price indicative

RS Stock No.:
196-203
Mfr. Part No.:
ELGT-BS-90-600-20P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

1m/s

Series

ELGT

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

100%

IP Rating

IP20

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, ISO 146441, VDMA464

Model Number

8124429

COO (Country of Origin):
CN

Festo ELGT Series Electrical Linear Actuator, 600mm Stroke Length, 100% Duty Cycle - ELGT-BS-90-600-20P, Numeric Part Number:8124429


This electrical linear actuator provides precise linear motion for industrial automation and mechatronics applications, converting rotary drive into controlled axial travel with a 600mm stroke. It is built for continuous operation and integrates a guided carriage on rolling elements to maintain alignment during high-speed moves within typical industrial ambient conditions.

Features and Benefits:


• 100% duty cycle enables continuous operation without downtime
• Ball-bearing guide reduces friction for smooth, repeatable travel
• Maximum speed 1 m/s supports Rapid positioning tasks
• Compatible with stepper and servo motors for control flexibility
• Rated for operation up to 50°C for elevated-temperature environments
• IP20 enclosure allows protected indoor installation environments

Applications


• Suitable for pick-and-place stations requiring sustained duty operation
• Ideal for laboratory automation in controlled manufacturing lines
• Used with PLCs for high-speed conveyor indexing systems
• Can be used for precision positioning in assembly equipment
• Suitable for cleanroom-compatible production when paired with compliant set-ups

Which motor control options are available for this device?


It accepts both stepper and servo drive integration, allowing selection between open-loop positioning or closed-loop servo control depending on precision and dynamic response requirements.

What guidance mechanism ensures positional accuracy under load?


A ball-bearing guided carriage provides low-friction linear guidance that maintains alignment and repeatability during acceleration and deceleration phases.

How should the actuator be deployed in controlled environments?


It is suitable for installation in indoor, protected settings

its standards include cleanroom-related approval that supports use in regulated manufacturing areas when system-level cleanliness practices are followed.

What standards and approvals relate to material and performance expectations?


It conforms to specified industry directives covering material restrictions and particulate control relevant to sensitive production contexts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy