Festo ELGT, 8124530 Electrical Linear Actuator, 1m/s, 500 mm

Subtotal (1 unit)*

$7,079.17

(exc. GST)

$7,787.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,079.17

*price indicative

RS Stock No.:
195-310
Mfr. Part No.:
ELGT-BS-160-500-20P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

500mm

Maximum Speed

1m/s

Series

ELGT

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP20

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

VDMA464, ISO 146441, RoHS

Model Number

8124530

COO (Country of Origin):
CN
The Festo Linear axis boasts a robust design, combining efficacy and precision. Ideal for intricate applications, it features a ball screw mechanism that enhances operational efficiency while delivering outstanding accuracy.

Features a versatile mounting position for flexible installation options

Provides a degree of protection rated IP20 suitable for various settings

Constructed with a recirculating ball bearing guide to ensure smooth motion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy