Festo, 8162084 Electrical Linear Actuator, Stroke Length: 150 mm, 25kg
- RS Stock No.:
- 195-566
- Mfr. Part No.:
- EGSC-BS-KF-60-150-5P
- Brand:
- Festo
Subtotal (1 unit)*
$1,840.87
(exc. GST)
$2,024.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,840.87 |
*price indicative
- RS Stock No.:
- 195-566
- Mfr. Part No.:
- EGSC-BS-KF-60-150-5P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 25kg | |
| Model Number | 8162084 | |
| Stroke Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 25kg | ||
Model Number 8162084 | ||
Stroke Length 150mm | ||
- COO (Country of Origin):
- CN
The Festo Mini slide electric drive system is designed for precision automation in various industrial applications. Engineered with a ball screw drive mechanism, it ensures smooth and efficient movement, capable of achieving a working stroke of 150 mm.
High degree of protection IP40 offers reliable performance in diverse settings
Maintenance interval designed for lifetime lubrication reduces downtime
Dynamic load ratings allow for effective handling of substantial loads
