Festo, 8162085 Electrical Linear Actuator, Stroke Length: 200 mm, 25kg
- RS Stock No.:
- 194-640
- Mfr. Part No.:
- EGSC-BS-KF-60-200-5P
- Brand:
- Festo
Subtotal (1 unit)*
$1,885.57
(exc. GST)
$2,074.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,885.57 |
*price indicative
- RS Stock No.:
- 194-640
- Mfr. Part No.:
- EGSC-BS-KF-60-200-5P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 8162085 | |
| Maximum Load | 25kg | |
| Stroke Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 8162085 | ||
Maximum Load 25kg | ||
Stroke Length 200mm | ||
- COO (Country of Origin):
- CN
Festo EGSC Series Electric Linear Actuator, 200mm Maximum Stroke Length, 25kg Maximum Load - EGSC-BS-KF-60-200-5P, Numeric Part Number:8162085
This electric linear actuator is a high-performance stepper motor actuator designed for precision applications in automation and equipment control. With a working stroke of 200mm and a compact design of 60mm in size, it can support a maximum load of 25kg efficiently. Built to operate in the demanding environments of the electrical and mechanical industries, this actuator is rated IP40, ensuring protection against dust and solid objects, making it suitable for various settings.
Features & Benefits
• Provides a maximum speed of 250mm/s under no load
• Achieves high precision with a repetition accuracy of ±0.015mm
• Utilises a ball screw drive for efficient motion control
• Capable of handling a maximum lifting force of 4937N
• Designed for a 100% duty cycle, ensuring continuous operation
• Equipped with a proximity switch for accurate position detection
Applications
• Used for precise positioning in automated manufacturing systems
• Ideal for assembly lines in the production of Li-ion batteries
• Implemented in robotics for controlled movement in mechanical arms
• Utilised in cleanroom environments for sensitive
• Suitable for use in equipment requiring robust linear motion solutions
What are the implications of the electric actuator's IP40 rating?
The IP40 rating signifies that this actuator offers limited protection against dust ingress and no protection against water. It is suitable for indoor use where exposure to moisture and contaminants is minimal.
How does the actuator's design enhance its performance in industrial settings?
The actuator features a recirculating ball bearing guide, which reduces friction and wear, resulting in improved efficiency and longevity, especially in high-demand applications.
What maintenance is required for optimal operation of the actuator?
The actuator is designed for lifetime lubrication, requiring minimal maintenance throughout its operational life, allowing for prolonged use without frequent service checks.
What are the temperature limits for safe operation?
The actuator can function effectively within an ambient temperature range of 0 °C to 50 °C, allowing it to be used in various settings without overheating issues.
How does the actuator address concerns about noise during operation?
With a sound pressure level of 55 dB(A), the actuator operates quietly, making it suitable for environments where noise reduction is essential.
