Festo, 8124415 Electrical Linear Actuator, Stroke Length: 750 mm, 5600N
- RS Stock No.:
- 194-744
- Mfr. Part No.:
- ELGT-BS-90-750-10P
- Brand:
- Festo
Subtotal (1 unit)*
$4,046.41
(exc. GST)
$4,451.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,046.41 |
*price indicative
- RS Stock No.:
- 194-744
- Mfr. Part No.:
- ELGT-BS-90-750-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 5600N | |
| Model Number | 8124415 | |
| Stroke Length | 750mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 5600N | ||
Model Number 8124415 | ||
Stroke Length 750mm | ||
- COO (Country of Origin):
- CN
The Festo Screw axis exemplifies precision and efficiency in electromechanical linear movements. Engineered to deliver superior performance, it boasts a robust construction with a sleek anodised aluminium profile.
Durable construction materials ensuring long lasting performance
Dynamic and static deflection specifications ensure precise positioning under various loads
Feedback mechanisms allow for accurate data collection on operational performance
Environmental compliance aligning with RoHS standards promoting eco friendly manufacturing
- RS Stock No. 0196206
- Mfr. Part No. ELGT-BS-90-750-20P
Each
$4,046.41
- RS Stock No. 0195089
- Mfr. Part No. ELGT-BS-90-550-20P
Each
$3,838.47
- RS Stock No. 0194636
- Mfr. Part No. ELGT-BS-160-750-20P
Each
$7,685.72
- RS Stock No. 0195305
- Mfr. Part No. ELGT-BS-120-750-10P
Each
$6,820.67












