Festo, 8124409 Electrical Linear Actuator, Stroke Length: 500 mm, 5600N
- RS Stock No.:
- 195-979
- Mfr. Part No.:
- ELGT-BS-90-500-10P
- Brand:
- Festo
Subtotal (1 unit)*
$3,786.48
(exc. GST)
$4,165.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,786.48 |
*price indicative
- RS Stock No.:
- 195-979
- Mfr. Part No.:
- ELGT-BS-90-500-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 8124409 | |
| Maximum Load | 5600N | |
| Stroke Length | 500mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 8124409 | ||
Maximum Load 5600N | ||
Stroke Length 500mm | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is engineered for precision and flexibility, seamlessly integrating into various automation processes. Designed with a ball screw mechanism, it offers exceptional control over movement, making it ideal for applications requiring high accuracy and reliability.
The combination of stepper and servo motor options allows for tailored performance
The compact design reduces spatial requirements facilitating efficient integration
Dynamic and static deflection characteristics ensure reliable performance under load
