Microchip 24LC02B/SN, 2 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 215-3893
- Mfr. Part No.:
- 24LC02B/SN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$23.60
(exc. GST)
$25.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.472 | $23.60 |
| 250 + | $0.466 | $23.30 |
*price indicative
- RS Stock No.:
- 215-3893
- Mfr. Part No.:
- 24LC02B/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 4.9mm | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Number of Words | 256 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 4.9mm | ||
Maximum Random Access Time 900ns | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Number of Words 256 | ||
Automotive Standard AEC-Q100 | ||
The Microchip 2kbit serial electrically erasable PROM. It is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface.
Factory programming available
RoHS compliant
Related links
- Microchip 24LC02B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA02E48T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA02E48-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24C02CT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24C02C-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC02B-I/MS 900 ns 8-Pin MSOP Serial-I2C
