Microchip 24C02CT-I/SN, 2 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 239-5556
- Mfr. Part No.:
- 24C02CT-I/SN
- Brand:
- Microchip
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.15
(exc. GST)
$14.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.526 | $13.15 | - |
| 50 - 75 | $0.519 | $12.98 | 1% |
| 100 - 225 | $0.511 | $12.78 | 2% |
| 250 - 975 | $0.503 | $12.58 | 4% |
| 1000 + | $0.496 | $12.40 | 5% |
*price indicative
- RS Stock No.:
- 239-5556
- Mfr. Part No.:
- 24C02CT-I/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 2kB | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 1000kHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Length | 4.9mm | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 256 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 2kB | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 1000kHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Height 1.5mm | ||
Length 4.9mm | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Number of Words 256 | ||
Automotive Standard No | ||
Related links
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA02E48T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA02E48-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24C02C-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC02B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA025E48T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC02B/SN 900 ns 8-Pin SOIC Serial-I2C
