Microchip 24LC02B/SN, 2 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 215-3892
- Mfr. Part No.:
- 24LC02B/SN
- Brand:
- Microchip
This image is representative of the product range
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$45.70
(exc. GST)
$50.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,800 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $0.457 | $45.70 | - |
| 500 + | $0.412 | $41.20 | 9% |
*price indicative
- RS Stock No.:
- 215-3892
- Mfr. Part No.:
- 24LC02B/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 2kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 4.9mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 256 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 2kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 4.9mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Maximum Random Access Time 900ns | ||
Number of Words 256 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Related links
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC02B/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-2 Wire
- Microchip 24LC02B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
