Microchip AT24C512C-SSHD-T, 512 kB EEPROM, 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5330
- Mfr. Part No.:
- AT24C512C-SSHD-T
- Brand:
- Microchip
This image is representative of the product range
Add 20000 more to save $740.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$4,400.00
(exc. GST)
$4,840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $1.10 | $4,400.00 | - |
| 20000 + | $1.063 | $4,252.00 | $740.00 |
*price indicative
- RS Stock No.:
- 197-5330
- Mfr. Part No.:
- AT24C512C-SSHD-T
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 64K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Height | 1.75mm | |
| Series | AT24C512C | |
| Maximum Random Access Time | 450ns | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Data Retention | 100year | |
| Number of Words | 65536 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 64K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Height 1.75mm | ||
Series AT24C512C | ||
Maximum Random Access Time 450ns | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Data Retention 100year | ||
Number of Words 65536 | ||
Related links
- Microchip AT24C512C-SSHD-T 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C512C-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 450 ns 8-Pin SOIJ-8 I2C
- Microchip 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIJ-8 Serial-I2C (2 Wire)
