Microchip 24LC512-E/SM, 512 kB EEPROM, 900 ns 8-Pin SOIJ-8 Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5312
- Mfr. Part No.:
- 24LC512-E/SM
- Brand:
- Microchip
This image is representative of the product range
Add 450 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 90 units)*
$253.26
(exc. GST)
$278.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 90 - 360 | $2.814 | $253.26 | - |
| 450 + | $2.721 | $244.89 | 3% |
*price indicative
- RS Stock No.:
- 197-5312
- Mfr. Part No.:
- 24LC512-E/SM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIJ-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 64K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.26mm | |
| Width | 5.25mm | |
| Height | 1.98mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 64K | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIJ-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 64K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.26mm | ||
Width 5.25mm | ||
Height 1.98mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Number of Words 64K | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Maximum Random Access Time 900ns | ||
Related links
- Microchip 24LC512-E/SM 900 ns 8-Pin SOIJ-8 Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 50 ns 8-Pin SOIJ Serial-SPI
- Microchip 900 ns 8-Pin TSSOP I2C
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA512-I/SM 900 ns 8-Pin SOIJ Serial-I2C
