Microchip 24LC512T-I/ST, 512 kB EEPROM, 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$6,710.00

(exc. GST)

$7,380.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$2.684$6,710.00-
12500 +$2.415$6,037.5010%

*price indicative

RS Stock No.:
197-5314
Mfr. Part No.:
24LC512T-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

512kB

Interface Type

Serial-I2C (2 Wire)

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

64K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.1mm

Width

6.4mm

Standards/Approvals

No

Number of Words

64K

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Supply Current

5mA

Data Retention

200year

The Microchip24LC512T series is a 512 Kbit serial EEPROM that can be operated across a broad voltage range 1.7V to 5.5V. It can be used for advanced, low-power applications such as personal communications or data acquisition.

Cascadable up to eight devices

Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.

Factory programming available.

Pb-Free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy