Microchip AT24C512C-SHD-B, 512 kB EEPROM, 450 ns 8-Pin SOIJ-8 I2C

This image is representative of the product range

Get a bulk buy discount

Add 475 more to save 10%

View bulk pricing options

Subtotal (1 tube of 95 units)*

$116.85

(exc. GST)

$128.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
95 - 380$1.23$116.85-
475 +$1.107$105.1710%

*price indicative

RS Stock No.:
236-8813
Mfr. Part No.:
AT24C512C-SHD-B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

512kB

Product Type

EEPROM

Interface Type

I2C

Package Type

SOIJ-8

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1000kHz

Organisation

64K x 8 bit

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT24C5

Standards/Approvals

RoHS

Height

1.88mm

Maximum Random Access Time

450ns

Number of Words

64K

Automotive Standard

No

Data Retention

100year

Supply Current

3mA

The Microchip Serial EEPROM has SOIJ package typical with tube packing media. It has 512 K bits density and operating voltage range from 1.7 to 5.5 V. The maximum clock frequency is 1 MHz and has 128 bytes page size.

Schmitt triggers, filtered inputs for noise suppression

Bidirectional data transfer protocol

Write-protect pin for full array hardware data protection

Ultra low active current 3 mA maximum and standby current 6 μA maximum

Partial page writes allowed

Random and sequential read modes

Self-timed write cycle within 5 ms maximum

ESD protection > 4,000 V

High reliability

Endurance 1,000,000 write cycles

Data retention 100 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy