Microchip AT24C512C-SSHD-T, 512 kB EEPROM, 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5331
- Mfr. Part No.:
- AT24C512C-SSHD-T
- Brand:
- Microchip
This image is representative of the product range
Add 1000 more to save $16.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.17
(exc. GST)
$12.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,380 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $1.117 | $11.17 | - |
| 1000 - 1990 | $1.101 | $11.01 | $16.00 |
| 2000 + | $1.082 | $10.82 | $70.00 |
*price indicative
- RS Stock No.:
- 197-5331
- Mfr. Part No.:
- AT24C512C-SSHD-T
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 64K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT24C512C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Width | 6mm | |
| Height | 1.75mm | |
| Data Retention | 100year | |
| Maximum Random Access Time | 450ns | |
| Number of Words | 65536 | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 64K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT24C512C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Width 6mm | ||
Height 1.75mm | ||
Data Retention 100year | ||
Maximum Random Access Time 450ns | ||
Number of Words 65536 | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Related links
- Microchip 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C512C-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip AT24C512C-SSHD-B, 512 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip AT24C512C-SHD-B 450 ns 8-Pin SOIJ-8 I2C
- Microchip AT24C256C-SSHL-T 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24CW1280-I/SN 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C512C-MAHM-T 450 ns 8-Pin UDFN I2C, Serial-2 Wire
