STMicroelectronics M24512-RDW6TP, 512 kB EEPROM, 900 ns 8-Pin TSSOP Serial-I2C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$30.88

(exc. GST)

$33.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 975$1.235$30.88
1000 - 1975$1.218$30.45
2000 +$1.184$29.60

*price indicative

Packaging Options:
RS Stock No.:
196-1450
Mfr. Part No.:
M24512-RDW6TP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

512kB

Interface Type

Serial-I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

64K x 8 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

M24512

Width

169mm

Standards/Approvals

RoHS 2011/65/EU

Height

1.2mm

Length

3.1mm

Maximum Random Access Time

900ns

Number of Words

64K

Data Retention

200year

Supply Current

2.5mA

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH
The M24512-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24512-R can operate with a supply voltage from 1.8 V to 5.5 V and the M24512-DF can operate with a supply voltage from 1.7 V to 5.5 V. All these devices operate with a clock frequency of 1 MHz (or less) over an ambient temperature range of -40 °C / +85 °C.

The M24512-D offers an additional page, named the Identification Page (128 byte). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy