STMicroelectronics M95512-RDW6TP, 512 kB Serial EEPROM, 80 ns 8-Pin TSSOP SPI
- RS Stock No.:
- 687-6024
- Mfr. Part No.:
- M95512-RDW6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$7.84
(exc. GST)
$8.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 995 | $1.568 | $7.84 |
| 1000 - 1995 | $1.536 | $7.68 |
| 2000 + | $1.52 | $7.60 |
*price indicative
- RS Stock No.:
- 687-6024
- Mfr. Part No.:
- M95512-RDW6TP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 512kB | |
| Product Type | Serial EEPROM | |
| Interface Type | SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Maximum Clock Frequency | 16MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Width | 169mm | |
| Series | M95512 | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 64K | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Maximum Random Access Time | 80ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 512kB | ||
Product Type Serial EEPROM | ||
Interface Type SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Maximum Clock Frequency 16MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.2mm | ||
Width 169mm | ||
Series M95512 | ||
Automotive Standard AEC-Q100 | ||
Number of Words 64K | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Maximum Random Access Time 80ns | ||
Electrically Erasable PROM Serial SPI, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics 80 ns 8-Pin TSSOP SPI
- Microchip AT25512-TH-T 80 ns 8-Pin TSSOP SPI
- STMicroelectronics M95512-RMN6P 80 ns 8-Pin SOIC SPI
- Microchip AT25020B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25320B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25640B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25160B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25040B-XHL-T 80 ns 8-Pin TSSOP SPI
