STMicroelectronics M24512-RDW6TP, 512 kB EEPROM, 900 ns 8-Pin TSSOP Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$3,652.00

(exc. GST)

$4,016.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.913$3,652.00-
20000 +$0.822$3,288.009%

*price indicative

RS Stock No.:
196-1449
Mfr. Part No.:
M24512-RDW6TP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

512kB

Interface Type

Serial-I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Organisation

64K x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Series

M24512

Width

169mm

Standards/Approvals

RoHS 2011/65/EU

Length

3.1mm

Supply Current

2.5mA

Data Retention

200year

Maximum Random Access Time

900ns

Number of Words

64K

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The M24512-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24512-R can operate with a supply voltage from 1.8 V to 5.5 V and the M24512-DF can operate with a supply voltage from 1.7 V to 5.5 V. All these devices operate with a clock frequency of 1 MHz (or less) over an ambient temperature range of -40 °C / +85 °C.

The M24512-D offers an additional page, named the Identification Page (128 byte). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy