Microchip, 512 kB Serial EEPROM, 900 ns 8-Pin TSSOP Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$268.60

(exc. GST)

$295.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
100 - 400$2.686$268.60-
500 +$2.597$259.703%

*price indicative

RS Stock No.:
178-4034
Mfr. Part No.:
24AA512-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

512kB

Interface Type

Serial-I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Organisation

64K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.1mm

Height

1.2mm

Width

4.5mm

Series

24AA512

Standards/Approvals

No

Number of Words

64K

Automotive Standard

AEC-Q100

Data Retention

200year

Maximum Random Access Time

900ns

Supply Current

5mA

24AA512/24FC512/24LC512 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy