Microchip 25CS640-I/SN, 8 kB EEPROM 8-Pin 8-SOIC SPI
- RS Stock No.:
- 736-267
- Mfr. Part No.:
- 25CS640-I/SN
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.21
(exc. GST)
$1.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.21 | - |
| 25 - 99 | $1.19 | 1% |
| 100 - 499 | $1.16 | 4% |
| 500 + | $1.09 | 9% |
*price indicative
- RS Stock No.:
- 736-267
- Mfr. Part No.:
- 25CS640-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 8kB | |
| Interface Type | SPI | |
| Package Type | 8-SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8192 x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Series | CS Series | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 8kB | ||
Interface Type SPI | ||
Package Type 8-SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8192 x 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Standards/Approvals RoHS Compliant | ||
Length 4.9mm | ||
Height 1.75mm | ||
Series CS Series | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 64 Kbits of Serial EEPROM utilizing the Serial Peripheral Interface (SPI) compatible bus. The device is organized as 8,192 bytes of 8 bits each (8-Kbyte) and is optimized for use in consumer, industrial and automotive applications where reliable and dependable non-volatile memory storage is essential.
Enhanced Write Protection Mode
User-definable memory partitions
Each partition can be set independently and has unique protection behaviour
- RS Stock No. 0736272P
- Mfr. Part No. 24FC16T-I/SN
Each (Supplied on a Reel)
$0.63
- RS Stock No. 0736272
- Mfr. Part No. 24FC16T-I/SN
Each (On a Tape of 10)
$0.63
- RS Stock No. 0736270
- Mfr. Part No. 24FC04T-I/SN
Each (On a Tape of 10)
$0.512
- RS Stock No. 0736271P
- Mfr. Part No. 24FC08T-I/SN
Each (Supplied on a Reel)
$0.604
Related links
- Microchip 24FC16T-I/SN, 2 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 24CS64-I/SN, 8 kB EEPROM 8-Pin SOIC I2C
- Microchip 24FC08T-I/SN, 1 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 25CS640-I/ST 4 ms 8-Pin TSSOP SPI
- Microchip 24FC08-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC02T-I/SN, 0.25 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 24FC04T-I/SN, 0.5 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 24AA08T-I/SN 3500 ns 8-Pin SOIC Serial-I2C











