Microchip 24FC08-I/SN, 8 kB EEPROM, 450 ns 8-Pin SOIC 2 Wire I2C
- RS Stock No.:
- 734-446
- Mfr. Part No.:
- 24FC08-I/SN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 1300 units)*
$661.70
(exc. GST)
$728.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1300 + | $0.509 | $661.70 |
*price indicative
- RS Stock No.:
- 734-446
- Mfr. Part No.:
- 24FC08-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 1024 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24FC08 | |
| Standards/Approvals | RoHS | |
| Data Retention | 200year | |
| Supply Current | 1μA | |
| Number of Words | 1024 | |
| Maximum Random Access Time | 450ns | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 1024 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24FC08 | ||
Standards/Approvals RoHS | ||
Data Retention 200year | ||
Supply Current 1μA | ||
Number of Words 1024 | ||
Maximum Random Access Time 450ns | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is an 8-Kbit, I2C serial EEPROM designed for reliable data storage and retrieval. It features low-power operation, enabling effective use in various applications, ensuring that data integrity is maintained over extended periods.
Operates down to 1.7V, offering flexibility in power supply options
Supports fast data transfer speeds of up to 1 MHz for efficient performance
Features a page write capability for up to 16 bytes, enhancing data handling
Related links
- Microchip 24FC08-I/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC08-I/P 450 ns 8-Pin PDIP 2 Wire I2C
- Microchip 24FC08-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC08-E/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC08T-E/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24CW1280-I/SN 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24FC04H-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC08-E/P 450 ns 8-Pin PDIP 2 Wire I2C
