Microchip 24CS64-I/SN, 8 kB EEPROM 8-Pin SOIC I2C
- RS Stock No.:
- 736-284
- Mfr. Part No.:
- 24CS64-I/SN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$0.76
(exc. GST)
$0.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.76 |
*price indicative
- RS Stock No.:
- 736-284
- Mfr. Part No.:
- 24CS64-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8192 x 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Series | CS Series | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.9mm | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8192 x 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Series CS Series | ||
Height 1.75mm | ||
Standards/Approvals RoHS Compliant | ||
Width 3.9mm | ||
Data Retention 200year | ||
Supply Current 1mA | ||
Automotive Standard AEC-Q100 | ||
The Microchip EEPROM is a reliable serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and dependable performance.
Memory capacity 64 Kbit
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip 25CS640-I/SN, 8 kB EEPROM 8-Pin 8-SOIC SPI
- Microchip 24AA08T-I/SN 3500 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC08BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24FC08-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24CS32T-I/SN, 4 kB EEPROM 8-Pin SOIC I2C
- Microchip 24CS256-I/SN, 32 kB EEPROM 8-Pin SOIC I2C
- Microchip 24CS128-I/SN, 16 kB EEPROM 8-Pin SOIC I2C
- Microchip 24CS512-I/SN, 64 kB EEPROM 8-Pin SOIC I2C
