PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Male BSP

Subtotal (1 unit)*

$70.66

(exc. GST)

$77.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 179 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.66

*price indicative

RS Stock No.:
135-8786
Mfr. Part No.:
ESI 071153CP
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Safety Quick Connect Coupling

Thread Standard

BSP

Thread Size

1/2 in

Series

prevoS1 ESI 07

Material

Composite Body

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Maximum Operating Pressure

12 bar

Standards/Approvals

Euro 7.2, Euro 7.4

COO (Country of Origin):
FR

Euro Standard Pneumatic Couplings


A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with European profile 7.2 - 7.4 mm fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits


• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with European Profile 7.2 - 7.4mm couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile;• Flow rate 1820 L/min @ 6 bar

Applications


• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education

Euro Standard Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy