Microchip 25CS640T-E/MWF36KVAO, 64 kB Serial EEPROM 8-Pin VDFN Serial

Subtotal (1 reel of 5000 units)*

$9,365.00

(exc. GST)

$10,300.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$1.873$9,365.00

*price indicative

RS Stock No.:
724-559
Mfr. Part No.:
25CS640T-E/MWF36KVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

64kB

Interface Type

Serial

Package Type

VDFN

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

20MHz

Organisation

8192 x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

900μm

Length

2mm

Series

25CS640

Standards/Approvals

RoHS

Width

3mm

Automotive Standard

AEC-Q100

Data Retention

200year

COO (Country of Origin):
TH
The Microchip 64Kbit SPI EE is designed for high-performance applications requiring reliable non-volatile memory. This EEPROM product operates efficiently across a wide temperature range, with a minimum operating temperature of -40°C, making it suitable for automotive and industrial uses. The component is built with an 8-pin VDFN package, facilitating easy integration into various system designs. Its SPI Interface ensures fast and flexible communication, essential for modern electronic devices.

Minimum operating temperature of -40°C ensures reliable performance in harsh environments

Automotive qualified for use in application requiring stringent compliance

8-pin VDFN package allows for Compact and efficient integration into designs

SPI Interface provides a fast and flexible communication method

Offers 64Kbits of memory size for effective data storage

Designed with an automotive standard to meet industry-specific needs

Data retention capability supports long-term data storage requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy