Microchip 24FC04T-E/Q6B36KVAO, 4 kB Serial EEPROM 8-Pin VDFN Serial
- RS Stock No.:
- 724-917
- Mfr. Part No.:
- 24FC04T-E/Q6B36KVAO
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$2,874.30
(exc. GST)
$3,161.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $0.871 | $2,874.30 |
*price indicative
- RS Stock No.:
- 724-917
- Mfr. Part No.:
- 24FC04T-E/Q6B36KVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial | |
| Package Type | VDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 256 x 8 bit | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Series | 24FC0 | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial | ||
Package Type VDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 256 x 8 bit | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Series 24FC0 | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 4Kb I2C EEPROM is designed to meet the demanding requirements of automotive applications, combining Advanced memory performance with reliability. This device supports a broad operational temperature range from -40°C to 125°C, ensuring consistent performance in various environments. With its I2C Interface and a memory size of 4 Kb, it allows seamless integration into systems that require efficient and reliable data storage. The device also boasts compliance with automotive standards, making it Ideal for applications where durability and adherence to stringent guidelines are paramount.
Operates within an extensive temperature range, ensuring performance under extreme conditions
Utilises I2C Interface for straightforward connectivity with other components
Compact SOIC package allows integration into space-constrained designs
Automotive qualified standards guarantee reliability in critical applications
Offers a supply voltage range from 1.7V to 5.5V for versatile integration
Delivers up to 1 MHz clock frequency, facilitating fast data access
4Kb memory capacity provides ample space for essential data storage
Related links
- Microchip 24FC02T-E/Q6B36KVAO, 2 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC08T-E/Q6B36KVAO, 8 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC16T-E/Q6B36KVAO, 16 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC04T-E/ST36KVAO, 4 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC01T-E/Q6B36KVAO, 1000 bit Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC04T-E/OT36KVAO, 4 kB Serial EEPROM 5-Pin SOT-23 Serial
- Microchip 25CS640T-E/MWF36KVAO, 64 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC04T-E/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
