ROHM, 64 kB Serial EEPROM 8-Pin SOP-J SPI
- RS Stock No.:
- 246-3875
- Mfr. Part No.:
- BR25H640FJ-5ACE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-3875
- Mfr. Part No.:
- BR25H640FJ-5ACE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Serial EEPROM | |
| Memory Size | 64kB | |
| Interface Type | SPI | |
| Package Type | SOP-J | |
| Mount Type | Through Hole, Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BR25H64 | |
| Standards/Approvals | No | |
| Number of Words | 8K | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100year | |
| Supply Current | 8mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Serial EEPROM | ||
Memory Size 64kB | ||
Interface Type SPI | ||
Package Type SOP-J | ||
Mount Type Through Hole, Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series BR25H64 | ||
Standards/Approvals No | ||
Number of Words 8K | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100year | ||
Supply Current 8mA | ||
The ROHM BR25H640 series is a 64 Kbit serial EEPROM works at supply voltage range of 1.7 V to 5.5 V, ambient operating temperature range of -40 °C to +125 °C, SPI bus interface, and available in SOP8, SOP-J8, TSSOP-B8, MSOP8, and VSON008X2030 packages. This EEPROM are used in airbag, ABS and ECU applications.
AEC-Q100 qualified
SPI bus mode (CPOL, CPHA) = (0, 0), (1, 1)
Page size: 32 Byte
Bit format: 8192 x 8 bit
32 byte write lockable identification page
Address auto increment function at read operation
Auto erase and auto end function at data rewrite
Write p
