Microchip 24FC16T-E/Q6B36KVAO, 16 kB Serial EEPROM 8-Pin VDFN Serial
- RS Stock No.:
- 724-557
- Mfr. Part No.:
- 24FC16T-E/Q6B36KVAO
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$3,220.80
(exc. GST)
$3,544.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $0.976 | $3,220.80 |
*price indicative
- RS Stock No.:
- 724-557
- Mfr. Part No.:
- 24FC16T-E/Q6B36KVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial | |
| Package Type | VDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Length | 2mm | |
| Series | 24FC16 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial | ||
Package Type VDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Length 2mm | ||
Series 24FC16 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is designed for reliable data storage in a Compact SOT-23 package. With a memory size of 16 Kb, it caters to applications requiring non-volatile memory solutions, ensuring data retention even during power loss. The device operates within a temperature range of -40°C to 125°C, making it suitable for various environments. Its I2C Interface type allows for straightforward integration into existing systems while supporting up to a maximum clock frequency of 1 MHz and a supply voltage range of 1.7V to 5.5V. This memory device focuses on delivering reliable performance while minimising board space, providing an efficient solution for diverse electronic projects.
Minimum operating temperature of -40°C enables reliable performance in extreme conditions
Maximum operating temperature reaches 125°C for safety in varied environments
Supports a maximum supply voltage of 5.5V, ensuring compatibility with common circuitry
Utilises a memory size of 16 Kb, providing ample storage for data needs
Pin count of 8 allows for easy integration into various designs
Package type is SOIC, facilitating Compact placements on circuit boards
I2C Interface simplifies communication with microcontrollers and other Interfaces
Automotive standard qualification assures dependability for automotive applications
Related links
- Microchip 24FC02T-E/Q6B36KVAO, 2 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC08T-E/Q6B36KVAO, 8 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC04T-E/Q6B36KVAO, 4 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC01T-E/Q6B36KVAO, 1000 bit Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC16T-E/ST36KVAO, 16 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 25CS640T-E/MWF36KVAO, 64 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC16T-E/OT36KVAO, 16 kB Serial EEPROM 5-Pin SOT-23 Serial
- Microchip 24FC16T-E/SN, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
