Microchip AT24CM02-SSHD-T, 2 MB EEPROM, 500 ns 8-Pin SOIC I2C, Serial-2 Wire

Subtotal (1 reel of 4000 units)*

$33,676.00

(exc. GST)

$37,044.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$8.419$33,676.00

*price indicative

RS Stock No.:
333-184
Mfr. Part No.:
AT24CM02-SSHD-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

2MB

Interface Type

I2C, Serial-2 Wire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1000kHz

Organisation

8K x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT24CM02

Width

3.9mm

Standards/Approvals

No

Length

4.9mm

Height

1.5mm

Data Retention

200year

Maximum Random Access Time

500ns

Supply Current

3mA

Automotive Standard

No

Number of Words

8K

The Microchip 2Mb Serial EEPROM utilizing an I2C (2 wire) serial interface. The device is organized as one block of 256K x 8 and is optimized for use in consumer and industrial applications where reliable and dependable non volatile memory storage is essential. The EEPROM is available in a variety of space saving packaging options.

400 kHz and 1 MHz clock compatibility

Self timed erase and write cycles

Hardware write protect pin

More than 1 million erase/write cycles

Data retention more than 100 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy