Microchip AT24CM02-SSHM-T, 2 MB EEPROM, 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- RS Stock No.:
- 332-923
- Mfr. Part No.:
- AT24CM02-SSHM-T
- Brand:
- Microchip
Subtotal (1 reel of 4000 units)*
$33,676.00
(exc. GST)
$37,044.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $8.419 | $33,676.00 |
*price indicative
- RS Stock No.:
- 332-923
- Mfr. Part No.:
- AT24CM02-SSHM-T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2MB | |
| Product Type | EEPROM | |
| Interface Type | Serial-2 Wire, I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1000kHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT24CM02 | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS Compliant | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Maximum Random Access Time | 450ns | |
| Number of Words | 262144 | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2MB | ||
Product Type EEPROM | ||
Interface Type Serial-2 Wire, I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1000kHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT24CM02 | ||
Height 1.75mm | ||
Length 4.9mm | ||
Width 6mm | ||
Standards/Approvals RoHS Compliant | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Maximum Random Access Time 450ns | ||
Number of Words 262144 | ||
Data Retention 100year | ||
The Microchip 2Mb Serial EEPROM utilizing an I2C (2 wire) serial interface. The device is organized as one block of 256K x 8 and is optimized for use in consumer and industrial applications where reliable and dependable non volatile memory storage is essential. The EEPROM is available in a variety of space saving packaging options.
400 kHz and 1 MHz clock compatibility
Self timed erase and write cycles
Hardware write protect pin
More than 1 million erase/write cycles
Data retention more than 100 years
Related links
- Microchip AT24CM02-SSHM-B 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24CM02-SSHD-B 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24MAC402-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip AT24CM02-SSHD-T 500 ns 8-Pin SOIC I2C, Serial-2 Wire
- Microchip AT24C512C-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- STMicroelectronics M24M02-DRMN6TP 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 450 ns 8-Pin SOIC Serial-I2C
