Microchip AT24CM02-SSHD-B, 2 MB EEPROM, 450 ns 8-Pin SOIC Serial-2 Wire, I2C

Subtotal (1 tube of 100 units)*

$883.00

(exc. GST)

$971.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +$8.83$883.00

*price indicative

RS Stock No.:
333-233
Mfr. Part No.:
AT24CM02-SSHD-B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

2MB

Interface Type

Serial-2 Wire, I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

AT24CM02

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Data Retention

200year

Maximum Random Access Time

450ns

Supply Current

25μA

The Microchip 2Mb Serial EEPROM utilizing an I2C (2 wire) serial interface. The device is organized as one block of 256K x 8 and is optimized for use in consumer and industrial applications where reliable and dependable non volatile memory storage is essential. The EEPROM is available in a variety of space saving packaging options.

400 kHz and 1 MHz clock compatibility

Self timed erase and write cycles

Hardware write protect pin

More than 1 million erase/write cycles

Data retention more than 100 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy