Microchip AT24CS32-STUM-T, 32 kB EEPROM, 160 ns 8-Pin SOIC I2C, Serial-2 Wire

Subtotal (1 reel of 5000 units)*

$6,295.00

(exc. GST)

$6,925.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$1.259$6,295.00

*price indicative

RS Stock No.:
333-236
Mfr. Part No.:
AT24CS32-STUM-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

32kB

Product Type

EEPROM

Interface Type

I2C, Serial-2 Wire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

AT24CS32

Standards/Approvals

RoHS

Supply Current

25μA

Maximum Random Access Time

160ns

Automotive Standard

AEC-Q100

Data Retention

200year

The Microchip 32 Kb Serial EEPROM utilizing an I2C (2 wire) serial interface. The device is organized as one block of 4,096 x 8 and is optimized for use in consumer and industrial applications where reliable and dependable non volatile memory storage is essential. The EEPROM is available in a variety of space saving packaging options.

Standby current 6 uA

Hardware write protect pin

More than 1 million erase/write cycles

Data retention more than 100 years

Factory programming available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy