ROHM BR25H160F-5ACE2, 16 kB EEPROM 8-Pin SOP-8 SPI
- RS Stock No.:
- 331-699
- Mfr. Part No.:
- BR25H160F-5ACE2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$12.68
(exc. GST)
$13.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.268 | $12.68 |
| 100 - 240 | $1.205 | $12.05 |
| 250 - 490 | $1.116 | $11.16 |
| 500 - 990 | $1.027 | $10.27 |
| 1000 + | $0.989 | $9.89 |
*price indicative
- RS Stock No.:
- 331-699
- Mfr. Part No.:
- BR25H160F-5ACE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 16kB | |
| Interface Type | SPI | |
| Package Type | SOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2048 x 8 bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 5mm | |
| Series | BR25H160xxx-5AC | |
| Height | 1.71mm | |
| Number of Words | 2048 | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 50year | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type EEPROM | ||
Memory Size 16kB | ||
Interface Type SPI | ||
Package Type SOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2048 x 8 bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.2mm | ||
Standards/Approvals RoHS Compliant | ||
Width 5mm | ||
Series BR25H160xxx-5AC | ||
Height 1.71mm | ||
Number of Words 2048 | ||
Automotive Standard AEC-Q100 | ||
Data Retention 50year | ||
The ROHM SPI bus EEPROM offers robust features for reliable data management and protection. It includes an auto erase and auto end function during data rewrite, ensuring smooth and efficient operation. To prevent unintended writes, the device includes multiple safeguards, such as write prohibition during power on, via the WPB pin, and through specific block settings. Additionally, it prevents write mistakes, particularly under low voltage conditions, ensuring the integrity of stored data in critical applications.
AEC-Q100 Qualified
Functional safety supportive automotive products
32 Byte write lockable identification page
Address auto increment function at read operation
Related links
- ROHM BR25H020F-5ACE2, 2 kB EEPROM 8-Pin SOP-8 SPI
- ROHM BR25H160FJ-5ACE2, 16 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H128F-5ACE2 3500 μs 8-Pin SOP-8 SPI
- ROHM BR25H160FVT-5ACE2, 16 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM 3500 μs 8-Pin SOP-8 SPI
- ROHM BR25H640F-5ACE2 3500 μs 8-Pin SOP-8 SPI
- ROHM BR24H16FJ-5ACE2, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
- ROHM BR25H080FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 SPI
