ROHM BR25H160FJ-5ACE2, 16 kB EEPROM 8-Pin SOP-J8 SPI
- RS Stock No.:
- 265-275
- Mfr. Part No.:
- BR25H160FJ-5ACE2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$12.27
(exc. GST)
$13.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.227 | $12.27 |
| 100 - 240 | $1.165 | $11.65 |
| 250 - 490 | $1.078 | $10.78 |
| 500 - 990 | $0.991 | $9.91 |
| 1000 + | $0.954 | $9.54 |
*price indicative
- RS Stock No.:
- 265-275
- Mfr. Part No.:
- BR25H160FJ-5ACE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 16kB | |
| Interface Type | SPI | |
| Package Type | SOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 2048 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Series | BR25H160xxx-5AC | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100year | |
| Number of Words | 2048 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type EEPROM | ||
Memory Size 16kB | ||
Interface Type SPI | ||
Package Type SOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 2048 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Series BR25H160xxx-5AC | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100year | ||
Number of Words 2048 | ||
The ROHM 16 Kbit Serial EEPROM with SPI BUS interface is tailored for automotive applications and supports functional safety. It operates in SPI BUS mode with configurable clock polarity. This EEPROM features a page size of 32 bytes, organized in a bit format of 2048 x 8 bits. It also includes a 32 byte write lockable identification page and an address auto increment function during read operations, ensuring efficient data handling in automotive systems.
Auto erase and auto end function at data rewrite
Write protect block setting by software
HOLD function by the HOLDB pin
Prevention of write mistake
Prevention of write mistake at low voltage
Related links
- ROHM, 16 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25G160FJ-5E2, 16 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR24H16FJ-5ACE2, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
- ROHM, 256 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM, 2 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H040F-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H256F-5ACE2, 256 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H010FJ-5ACE2, 1 kB EEPROM 8-Pin SOP-J8 SPI
