ROHM BR25H080FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 SPI

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$13.21

(exc. GST)

$14.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.321$13.21-
100 - 240$1.254$12.545%
250 - 490$1.16$11.6012%
500 - 990$1.068$10.6819%
1000 +$1.026$10.2622%

*price indicative

Packaging Options:
RS Stock No.:
264-862
Mfr. Part No.:
BR25H080FJ-5ACE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

8kB

Product Type

EEPROM

Interface Type

SPI

Package Type

SOP-J8

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

20MHz

Organisation

1024 x 8 bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

BR25H080xxx-5AC

Standards/Approvals

AEC-Q100

Automotive Standard

AEC-Q100

Number of Words

1024 Words

Data Retention

100year

The ROHM EEPROM for automotive applications features an 8Kbit memory with an SPI bus interface. It operates at temperatures up to 125°C.

High speed clock action up to 10MHz

Wait function by HOLDB terminal

Part or whole of memory arrays settable as read-only memory area by program

2.5V to 5.5V single power source action, most suitable for battery use

Page write mode useful for initial value write at factory shipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy