ROHM, 128 kB Serial EEPROM, 3500 μs 8-Pin SOP-8 SPI
- RS Stock No.:
- 266-3800
- Mfr. Part No.:
- BR25H128F-5ACE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3800
- Mfr. Part No.:
- BR25H128F-5ACE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 128kB | |
| Product Type | Serial EEPROM | |
| Interface Type | SPI | |
| Package Type | SOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 16k x 8 | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.4mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Series | BR25H128xxx-5AC | |
| Width | 3mm | |
| Maximum Random Access Time | 3500μs | |
| Number of Words | 16k | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.7mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 128kB | ||
Product Type Serial EEPROM | ||
Interface Type SPI | ||
Package Type SOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 16k x 8 | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.4mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Series BR25H128xxx-5AC | ||
Width 3mm | ||
Maximum Random Access Time 3500μs | ||
Number of Words 16k | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.7mA | ||
The ROHM EEPROM is a 128Kbit serial of SPI BUS interface, all controls available by 2 ports of serial clock and serial data. 1.7V to 5.5V wide limit of operating voltage, possible 1 MHz operation.
AEC Q100 qualified
HOLD function by the HOLDB pin
