ROHM BR25H160FVT-5ACE2, 16 kB EEPROM 8-Pin TSSOP-B8 SPI
- RS Stock No.:
- 264-442
- Mfr. Part No.:
- BR25H160FVT-5ACE2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$14.78
(exc. GST)
$16.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.478 | $14.78 | - |
| 100 - 240 | $1.405 | $14.05 | 4% |
| 250 - 490 | $1.302 | $13.02 | 11% |
| 500 - 990 | $1.197 | $11.97 | 19% |
| 1000 + | $1.152 | $11.52 | 22% |
*price indicative
- RS Stock No.:
- 264-442
- Mfr. Part No.:
- BR25H160FVT-5ACE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | TSSOP-B8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2048 x 8 bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Series | BR25H160xxx-5AC | |
| Number of Words | 2048 | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type TSSOP-B8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2048 x 8 bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Series BR25H160xxx-5AC | ||
Number of Words 2048 | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
The ROHM EEPROM for automotive applications features a 16Kbit memory with an SPI bus interface. It operates at temperatures up to 125°C.
32 Byte Write Lockable Identification Page ID Page
Address Auto Increment Function at Read Operation
Auto Erase and Auto End Function at Data Rewrite
HOLD Function by the HOLDB Pin
Related links
- ROHM, 16 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25G160FVT-5E2, 16 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM, 64 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H320FVT-5ACE2, 32 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H512FVT-5ACE2, 512 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H080FVT-5ACE2, 8 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H040FVT-5ACE2, 4 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H020FVT-5ACE2, 2 kB EEPROM 8-Pin TSSOP-B8 SPI
