Samtec PEC Series Straight Edge Connector Female, Surface, 3-Contacts, 2.54 mm Pitch, 1 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$4.99

(exc. GST)

$5.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$4.99-
20 - 74$4.843%
75 - 299$4.696%
300 - 599$4.588%
600 +$4.4710%

*price indicative

Packaging Options:
RS Stock No.:
767-7060
Mfr. Part No.:
PEC-03-02-T-S-LC
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Straight

Current

9.8A

Number of Contacts

3

Number of Rows

1

Pitch

2.54mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Tin over Nickel

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Voltage

250V ac

Contact Gender

Female

Housing Material

LCP

Standards/Approvals

No

Series

PEC

Card Type

Edge

PCE Series Power Edge Card Interface


These PEC Series Power Edge Card Interface from Samtec take 0.8 mm thick cards . The one piece contacts of this range of the PEC Series Power Edge Card Interface have Tin plating. The above board height of the PEC Series Power Edge Card Interface is 7.9 mm with a body width of 4.45 mm. Post length for the Through Hole version of the PEC Series Power Edge Card Interface is 1.86 mm. The design of the SMT version of these PEC Series Power Edge Card Interface includes Locking Clips.

PEC Series Interfaces with 7 and 10 ways have a polarization rib

Edge Connectors - Samtec


Each (Supplied in a Tube)
$4.99
Each
$5.80
Each (Supplied in a Tube)
$5.80
Each (Supplied in a Tube)
$5.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy