Samtec PEC Series Straight Edge Connector Female, Surface, 7-Contacts, 2.54 mm Pitch, 1 Row, Solder
- RS Stock No.:
- 767-7073
- Mfr. Part No.:
- PEC-07-02-T-S-LC
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.80
(exc. GST)
$6.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $5.80 |
| 20 - 74 | $5.70 |
| 75 - 299 | $5.53 |
| 300 - 599 | $5.40 |
| 600 + | $5.28 |
*price indicative
- RS Stock No.:
- 767-7073
- Mfr. Part No.:
- PEC-07-02-T-S-LC
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 7 | |
| Current | 9.8A | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Beryllium Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Voltage | 250V ac | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | PEC | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 7 | ||
Current 9.8A | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Tin over Nickel | ||
Contact Material Beryllium Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Voltage 250V ac | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series PEC | ||
Card Type Edge | ||
PCE Series Power Edge Card Interface
These PEC Series Power Edge Card Interface from Samtec take 0.8 mm thick cards . The one piece contacts of this range of the PEC Series Power Edge Card Interface have Tin plating. The above board height of the PEC Series Power Edge Card Interface is 7.9 mm with a body width of 4.45 mm. Post length for the Through Hole version of the PEC Series Power Edge Card Interface is 1.86 mm. The design of the SMT version of these PEC Series Power Edge Card Interface includes Locking Clips.
PEC Series Interfaces with 7 and 10 ways have a polarization rib
Edge Connectors - Samtec
- RS Stock No. 7677039P
- Mfr. Part No. PCIE-064-02-F-D-EMS2
Each (Supplied in a Tube)
$8.15
- RS Stock No. 0505885
- Mfr. Part No. 5145246-1
1 Box of 32
$512.28
- RS Stock No. 7676913
- Mfr. Part No. MEC1-108-02-L-D-A
Each
$6.42
- RS Stock No. 0787339
- Mfr. Part No. 10039755-10001TLF
1 Tray of 50
$495.71
Related links
- Samtec PEC Series Straight Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec PEC Series Straight Edge Connector Female 3-Contacts 1 Row, Solder
- Samtec PEC Series Straight Edge Connector Female 7-Contacts 1 Row, Solder
- Samtec PEC Series Straight Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec PEC Series Straight Edge Connector Female 3-Contacts 1 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 40-Contacts 2 Row, Solder










