Samtec PEC Series Straight Edge Connector Female, Through Hole, 7-Contacts, 2.54 mm Pitch, 1 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.20

(exc. GST)

$5.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$5.20
20 - 74$5.08
75 - 299$4.92
300 - 599$4.82
600 +$4.72

*price indicative

Packaging Options:
RS Stock No.:
767-7064
Mfr. Part No.:
PEC-07-01-T-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Straight

Product Type

Edge Connector

Current

9.8A

Number of Contacts

7

Number of Rows

1

Connector Gender

Female

Pitch

2.54mm

Mount Type

Through Hole

Contact Plating

Tin over Nickel

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Termination Type

Solder

Voltage

250V ac

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

LCP

Series

PEC

Card Type

Edge

PCE Series Power Edge Card Interface


These PEC Series Power Edge Card Interface from Samtec take 0.8 mm thick cards . The one piece contacts of this range of the PEC Series Power Edge Card Interface have Tin plating. The above board height of the PEC Series Power Edge Card Interface is 7.9 mm with a body width of 4.45 mm. Post length for the Through Hole version of the PEC Series Power Edge Card Interface is 1.86 mm. The design of the SMT version of these PEC Series Power Edge Card Interface includes Locking Clips.

PEC Series Interfaces with 7 and 10 ways have a polarization rib

Edge Connectors - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy