Samtec MEC1 Series Straight Edge Connector Female, Surface, 140-Contacts, 1 mm Pitch, 2 Row, Solder

This image is representative of the product range

Subtotal (1 unit)*

$12.89

(exc. GST)

$14.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.89

*price indicative

RS Stock No.:
901-2100
Mfr. Part No.:
MEC1-170-02-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Straight

Product Type

Edge Connector

Current

2.2A

Number of Contacts

140

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold over Nickel, Tin over Nickel

Contact Material

Beryllium Copper

Termination Type

Solder

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Voltage

300V ac

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

LCP

Series

MEC1

Card Type

Edge

Samtec 1.0mm MEC1 Series PCB Mini Edge Card Sockets


1.00mm MEC1 series Mini Edge PCB SMT edge card sockets with a double row design that accepts up to 140 polarized gold plated contacts. These 1.00mm MEC1 series Mini Edge card socket connectors are PCB SMT vertical mount, are fully polarized and accept 1.60mm thick cards. MEC1 series PCB Mini Edge card sockets with part numbers ending in 'A' have alignment pins included in the design

Edge Connectors - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy