Amphenol Communications Solutions Mini CE Series Straight Edge Connector, Surface, 56-Contacts, 600 μm Pitch, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$6.05

(exc. GST)

$6.66

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 847 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$6.05-
10 +$5.656%

*price indicative

Packaging Options:
RS Stock No.:
262-4581
Mfr. Part No.:
ME1005613401311
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Edge Connector

Orientation

Straight

Current

1.1A

Number of Contacts

56

Number of Rows

2

Pitch

600μm

Mount Type

Surface

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Voltage

29V

Standards/Approvals

RoHS

Housing Material

High Temperature Thermoplastic Polyester

Series

Mini CE

COO (Country of Origin):
CN
The Amphenol Communications Solutions high density, high speed, 0.60mm pitch card edge connector is suitable for new generation small form factor system. This fine pitch solution offers multiple BTB applications like right angle, mezzanine and coplanar and support cable interconnect options.

Discrete pin design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy