Harting 20 Way 2.54mm Pitch, Type 3B Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 693-1925
- Mfr. Part No.:
- 09242206841
- Brand:
- HARTING
Bulk discount available
Price Each**
$8.44
(exc. GST)
$9.28
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $8.44 |
5 - 9 | $8.29 |
10 + | $8.14 |
**price indicative
- RS Stock No.:
- 693-1925
- Mfr. Part No.:
- 09242206841
- Brand:
- HARTING
Related links
- Harting 20 Way 2.54mm Pitch 2 Row Socket
- Harting 20 Way 2.54mm Pitch 3 Row Plug
- Harting 20 Way 2.54mm Pitch 2 Row Plug
- HARTING DIN 41612 20 Way 2.54mm Pitch 2 Row Socket
- Harting 20 Way 2.54mm Pitch 3 Row Socket
- Harting 20 Way 2.54mm Pitch 2 Row Plug
- ERNI 20 Way 2.54mm Pitch 2 Row Socket
- ERNI ERNIPRESS 20 Way 2.54mm Pitch 2 Row Plug