Amphenol Communications Solutions Mini CE Series Vertical Edge Connector, Surface, 168-Contacts, 600 μm Pitch, 2 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
262-4595
Mfr. Part No.:
ME1016810110011
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

168

Current

1.1A

Number of Rows

2

Pitch

600μm

Mount Type

Surface

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Voltage

29V

Housing Material

High Temperature Thermoplastic Polyester

Standards/Approvals

RoHS

Series

Mini CE

COO (Country of Origin):
CN
The Amphenol Communications Solutions high density, high speed, 0.60mm pitch card edge connector is suitable for new generation small form factor system. This fine pitch solution offers multiple BTB applications like right angle, mezzanine and coplanar and support cable interconnect options.

Discrete pin design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy