Amphenol Communications Solutions Mini CE Series Straight Edge Connector, Surface, 56-Contacts, 600 μm Pitch, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 105 more to save $44.21

View bulk pricing options

Subtotal (1 tray of 21 units)*

$114.60

(exc. GST)

$126.06

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 840 unit(s), ready to ship from another location

Units
Per unit
Per Tray*
Saving
21 - 84$5.457$114.60-
105 - 189$5.036$105.76$44.21
210 +$4.678$98.24$163.59

*price indicative

RS Stock No.:
262-4580
Mfr. Part No.:
ME1005613401311
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Orientation

Straight

Product Type

Edge Connector

Current

1.1A

Number of Contacts

56

Number of Rows

2

Pitch

600μm

Mount Type

Surface

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Voltage

29V

Maximum Operating Temperature

85°C

Housing Material

High Temperature Thermoplastic Polyester

Standards/Approvals

RoHS

Series

Mini CE

COO (Country of Origin):
CN
The Amphenol Communications Solutions high density, high speed, 0.60mm pitch card edge connector is suitable for new generation small form factor system. This fine pitch solution offers multiple BTB applications like right angle, mezzanine and coplanar and support cable interconnect options.

Discrete pin design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy