Cinch Straight Edge Connector, PCB, 31-Contacts, 2.54 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 403-796
- Mfr. Part No.:
- BA000010000BE00
- Brand:
- Cinch
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$32.23
(exc. GST)
$35.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 424 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $32.23 | - |
| 20 - 74 | $31.28 | 2% |
| 75 - 299 | $30.34 | 5% |
| 300 - 599 | $29.70 | 7% |
| 600 + | $29.06 | 9% |
*price indicative
- RS Stock No.:
- 403-796
- Mfr. Part No.:
- BA000010000BE00
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 31 | |
| Current | 3A | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 31 | ||
Current 3A | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Keying Way Yes | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Card Type Edge | ||
- COO (Country of Origin):
- US
0.1in (2.54mm) PCB Edge Connectors (IBM PC AT™)
18, 31 and 18 + 31 way 0.1in. edge connectors
IBM PC AT™ compatible
30μ in gold plated, double row contacts
UL94V-0 rated polyester insulation
0.156in. (3.96mm) dip solder tails
Polarising key supplied
Temp rating -65 to 125°C
Edge Connectors - Cinch
Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.
Related links
- Cinch Straight Edge Connector 18-Contacts 2 Row, Solder
- Cinch Straight Edge Connector 49-Contacts 2 Row, Solder
- TE Connectivity 583718 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Sullins AMC Series Straight Edge Connector Female 50-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 17-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- TE Connectivity 5530843 Series Straight Edge Connector Female 6-Contacts 2 Row, Solder
- Samtec PEC Series Straight Edge Connector Female 7-Contacts 1 Row, Solder
