Samtec PCIe Series Vertical Edge Connector, Through Hole, 164-Contacts, 1 mm Pitch, 2 Row

This image is representative of the product range

Subtotal (1 unit)*

$15.85

(exc. GST)

$17.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.85

*price indicative

RS Stock No.:
250-2877
Mfr. Part No.:
PCIE-164-02-F-D-RA-1
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Current

2.4A

Number of Contacts

164

Number of Rows

2

Pitch

1mm

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Keying Way

Yes

Card Thickness

1.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Voltage

215V

Standards/Approvals

RoHS

Series

PCIe

Card Type

PCIe

The samtec PCI Express Edge Card Socket has (1.00 mm) .0394" Pitch. It has Vertical, right-angle and edge mount.

Mates with 062" (160 mm) thick cards

Alignment pin and weld tab options

Each (Supplied in a Tube)
$8.15
1 Tray of 50
$495.71
1 Box of 32
$512.28
1 Tray of 20
$553.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy