Samtec PCIe Series Vertical Edge Connector, Through Hole, 164-Contacts, 1 mm Pitch, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 6 units)*

$95.08

(exc. GST)

$104.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
6 - 24$15.847$95.08
30 - 54$15.172$91.03
60 +$14.263$85.58

*price indicative

RS Stock No.:
250-2876
Mfr. Part No.:
PCIE-164-02-F-D-RA-1
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

164

Current

2.4A

Number of Rows

2

Pitch

1mm

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Card Thickness

1.6mm

Keying Way

Yes

Minimum Operating Temperature

-55°C

Voltage

215V

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

PCIe

Card Type

PCIe

The samtec PCI Express Edge Card Socket has (1.00 mm) .0394" Pitch. It has Vertical, right-angle and edge mount.

Mates with 062" (160 mm) thick cards

Alignment pin and weld tab options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy