Samtec PCIe Series Right Angle Edge Connector Female, Through Hole, 64-Contacts, 1 mm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.37

(exc. GST)

$11.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 58 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$10.37
20 - 74$10.07
75 - 299$9.77
300 - 599$9.57
600 +$9.36

*price indicative

Packaging Options:
RS Stock No.:
767-7032
Mfr. Part No.:
PCIE-064-02-F-D-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Right Angle

Product Type

Edge Connector

Current

2.5A

Number of Contacts

64

Number of Rows

2

Connector Gender

Female

Pitch

1mm

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Card Thickness

1.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Voltage

215V

Housing Material

Nylon

Standards/Approvals

No

Series

PCIe

Card Type

PCI EXPRESS CARD

Samtec PCIE Series Edge Connector, Right Angle Body Orientation, 2.5A - PCIE-064-02-F-D-RA


This high-quality Samtec PCIE edge connector is designed for precision and reliability. With gold-plated phosphor bronze contacts and a nylon housing, this connector ensures durability and optimal conductivity.

Features & Benefits


• Designed with a right-angle body orientation for seamless installations

• Gold plating over nickel ensures superior conductivity and corrosion resistance

• With a current rating of 2.5A, this connector can handle high-power applications efficiently

• Features 64 pins in 2 rows for versatile connectivity options

• The through-hole mounting type provides secure and stable connections

• Solder termination method for easy and reliable installation

Applications


• Used for high-current applications requiring secure connections

• Ideal for circuit boards with space constraints due to its compact design

• Suitable for industrial automation systems, automotive electronics, and more

Can it handle high temperatures?


Yes, it is designed to operate efficiently in temperatures ranging from -55°C to +125°C.

Will it provide secure connections for high-power applications?


Yes, the gold plating over nickel ensures optimal conductivity for high-current requirements.

Is it suitable for compact circuit board designs?


Yes, the right-angle body orientation and compact dimensions make it ideal for space-constrained applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy