Samtec PCIe Series Vertical Edge Connector Female, Surface, 164-Contacts, 1 mm Pitch, 1 Row, Solder
- RS Stock No.:
- 200-0494
- Mfr. Part No.:
- PCIE-164-02-S-D-RA
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$23.96
(exc. GST)
$26.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.96 |
*price indicative
- RS Stock No.:
- 200-0494
- Mfr. Part No.:
- PCIE-164-02-S-D-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 164 | |
| Current | 2.1A | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Contact Gender | Female | |
| Voltage | 215V | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | No | |
| Series | PCIe | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 164 | ||
Current 2.1A | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Contact Gender Female | ||
Voltage 215V | ||
Maximum Operating Temperature 125°C | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals No | ||
Series PCIe | ||
Card Type PCIe | ||
2
The Samtec PCIE series is Low Profile Edge card Connector.
Supports one, four, eight and sixteen PCI Express links
PCI Express jumpers also available PCIEC Series
Accepts: 1.60 mm thick cards
Related links
- Samtec PCIe Series Vertical Edge Connector Female 164-Contacts 1 Row, Solder
- Samtec PCIe Series Vertical Edge Connector 164-Contacts 2 Row
- Samtec PCIe Series Straight Edge Connector Female 164-Contacts 2 Row, Solder
- Samtec PCIe Series Right Angle Edge Connector Female 64-Contacts 2 Row, Solder
- Samtec PCIe Series Right Angle Edge Connector Female 36-Contacts 2 Row, Solder
- Samtec PCIe Series Right Angle Edge Connector Female 98-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 98-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 64-Contacts 2 Row, Solder
